Reference Only
X1005249-LGA2SA10A2
Antennas 2-in-1 GPS/Glonass/ TE Ext 1m RG174/CFD-
Datasheet
X1005249-LGA2SA10A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.575 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 3 dBi, 3.5 dBi, 3.7 dBi, 3.6 dBi, 3.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1, 5.0:1, 3.8:1, 2.3:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz | |
| Application | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | |
| Length | 55 mm | |
| Width | 55 mm | |
| Height | 20 mm | |
| IP Rating | IPX5 | |
| Cable Type | 1 M RG174, 1 M CFD200 | |
| Series | X1005249 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.25 | $972.00 |
Need more?
My Notes
Sign into see notes.