Reference Only
X1005246-4GA1SA10A1
Antennas LTE/Cellular Externa l 1m RG174 Cable SMA
Datasheet
X1005246-4GA1SA10A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 2.8 dBi, 3.1 dBi, 2.7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.8:1, 1.5:1, 2.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.61 GHz, 1.94 GHz, 3.55 GHz | |
| Application | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | |
| Length | 105.1 mm | |
| Width | 30.1 mm | |
| Height | 6.7 mm | |
| IP Rating | IPX7 | |
| Cable Type | 1 M RG174 | |
| Series | X1005246 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.13 | $2,026.00 |
Need more?
My Notes
Sign into see notes.