Reference Only

X1005245-LSA3SA10A2

Antennas 3-in-1 GNSS/LTE MIMO Ext 1m RG174 & CFD-

Manufacturer:

Mfr Part:
X1005245-LSA3SA10A2

TTI Part:
X1005245-LSA3SA10A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypeMIMO
Minimum Frequency1.561 GHz
Maximum Frequency1.602 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGLONASS, GPS
Mechanical StyleModule
StyleI-Bar
Gain1.1 dBi, 2.1 dBi, 2.3 dBi
Impedance50 Ohms
VSWR2.0:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands6 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz
ApplicationRemote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
Length136.2 mm
Width72.4 mm
Height12.7 mm
IP RatingIPX7
Cable Type1 M RG174, 1 M CFD200
SeriesX1005245
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529104040
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$45.22$1,808.80
Need more?

My Notes

Sign into see notes.