Reference Only
X1005243-LGA2SA10A1
Antennas 2in1 GPS/Glonass/LTE External 1m RG174 C
Datasheet
X1005243-LGA2SA10A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.575 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Round | |
| Gain | 1 dBi, 1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.575 GHz, 1.602 GHz | |
| Application | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | |
| Length | 10.5 mm | |
| IP Rating | IPX5 | |
| Cable Type | 1 M RG174 | |
| Series | X1005243 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.66 | $2,266.00 |
Need more?
Sign in to add projects and notes