Reference Only

W3A4YC104MAT2A

Capacitor Arrays & Networks 0612 16V .1uF 20% A 581-W3A4YC104MAT4A

Manufacturer:

Mfr Part:
W3A4YC104MAT2A

TTI Part:
W3A4YC104MAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance100 nF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance20 %
Length3.2 mm
Width1.6 mm
ProductCeramic Capacitor Arrays
SeriesIPC Auto
PackagingReel
Height1.35 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
TypeCapacitor Array (IPC)
Voltage Rating16 V

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

68,000In Stock

84,000 expected 14-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.079$316.00
$0.077$616.00
$0.075$900.00
$0.073$1,460.00
Need more?
Sign in to add projects and notes