Reference Only

W2L16C104KAT1S

Capacitor Arrays & Networks 6V 0.1uF 10% 0508 X7 R 1CAPS

Manufacturer:

Mfr Part:
W2L16C104KAT1S

TTI Part:
W2L16C104KAT1S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance100 nF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Number of Elements8 Element
Tolerance10 %
Length2.03 mm
Width1.27 mm
SeriesIDC
PackagingReel
Height0.95 mm
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating6.3 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.549$2,196.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes