Reference Only

W2H15C1028AT1A

Feed Through Capacitors 50V 1000pF X7R

Manufacturer:

Mfr Part:
W2H15C1028AT1A

TTI Part:
W2H15C1028AT1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFeed Through Capacitors
Capacitance1 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 50 %
Number of Terminals4 Terminal
Package / Case0805 (2012 metric)
Length2.01 mm
Width1.25 mm
Height1.14 mm
ProductThree Terminal Filter Capacitors
Current Rating1 A
Ground Terminal0.46 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricX7R
Maximum DC Resistance150 mOhms
SeriesW2H
PackagingReel
Frequency Range5 GHz
Insulation Resistance1 Ohms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeHigh Current Feed Through Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.101$404.00
Need more?
Sign in to add projects and notes