Reference Only

W2A41A220KAT2A

Capacitor Arrays & Networks 100V 22pF 10% 4cap N PO

Manufacturer:

Mfr Part:
W2A41A220KAT2A

TTI Part:
W2A41A220KAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance22 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance10 %
Length2.1 mm
Width1.3 mm
ProductCeramic Capacitor Arrays
SeriesIPC Auto
PackagingReel
Dissipation Factor DF10
Height0.94 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
TypeCapacitor Array (IPC)
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.227$908.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.44515$11.12
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes