Reference Only
W1P35X8F04-U100D3B0T
Antennas 2.4GHz/BT PCB 100mm Cable MHF Connector
Datasheet
W1P35X8F04-U100D3B0T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.48 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 2.8 dBi | |
| Bandwidth | 80 Hz | |
| Impedance | 50 Ohms | |
| Electrical Type | Embedded | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 2.44 GHz | |
| Application | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | |
| Length | 35 mm | |
| Width | 8 mm | |
| Height | 0.4 mm | |
| Series | W1 Family | |
| Packaging | Each | |
| Cable Length | 150 mm | |
| Frequency Range | 2.4 GHz to 2.48 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $908.00 |
Need more?
Sign in to add projects and notes