Reference Only

VTA3222056Y111DP

Varistors 2220 56VDC 110VC 9.0J 150C AEC-Q200

Manufacturer:

Mfr Part:
VTA3222056Y111DP

TTI Part:
VTA3222056Y111DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVT
ProductVaristors
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC40 VAC
Voltage Rating DC56 VDC
Clamping Voltage110 V
Max Surge Current1 kA
Surge Energy Rating9 J
Capacitance2.8 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Height2.5 mm
Length5.7 mm
Product TypeMulti-Layer Varistor
SubcategoryVaristors
Tolerance10 %
TypeHigh Temperature
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.81$810.00
Need more?
Sign in to add projects and notes