Reference Only
VTA3120656K101DP
Varistors 1206 56VDC 100VC 0.6J 150C AEC-Q200
Datasheet
VTA3120656K101DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | VT | |
| Product | Varistors | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Voltage Rating AC | 40 VAC | |
| Voltage Rating DC | 56 VDC | |
| Clamping Voltage | 100 V | |
| Max Surge Current | 200 A | |
| Surge Energy Rating | 0.6 J | |
| Capacitance | 200 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Height | 1.02 mm | |
| Length | 3.2 mm | |
| Product Type | Multi-Layer Varistor | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Type | High Temperature | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.28 | $280.00 |
Need more?
Sign in to add projects and notes