Reference Only

VJ13PC0480KBA

Varistors 48VDC 1.2J 840pF 60. 5 V 110V

Manufacturer:

Mfr Part:
VJ13PC0480KBA

TTI Part:
VJ13PC0480KBA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVJ
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC50 VAC
Voltage Rating DC48 VDC
Varistor Voltage60.5 V
Clamping Voltage110 V
Max Surge Current250 A
Surge Energy Rating1.2 J
Capacitance840 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height1.7 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameTransguard
TypeMedium Power Multilayer Chip Varistor
Width2.49 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.488$976.00
Need more?
Sign in to add projects and notes