Reference Only

VJ13MC0600KBA

Varistors 60VDC 1.5J 600pF 60 V 126V

Manufacturer:

Mfr Part:
VJ13MC0600KBA

TTI Part:
VJ13MC0600KBA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVJ
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC50 VAC
Voltage Rating DC60 VDC
Varistor Voltage60 V
Clamping Voltage126 V
Max Surge Current250 A
Surge Energy Rating1.5 J
Capacitance600 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Current Rating10 A
Height1.7 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameTransguard
TypeMedium Power Multilayer Chip Varistor
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.553$1,106.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes