Reference Only

VGAS222016Y400DP

Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V

Manufacturer:

Mfr Part:
VGAS222016Y400DP

TTI Part:
VGAS222016Y400DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVGAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC11 VAC
Voltage Rating DC16 VDC
Varistor Voltage24.5 V
Clamping Voltage42 V
Peak Surge Current1.5 kA
Surge Energy Rating7.2 J
Capacitance0.013 uF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Current Rating30 A
Height2.5 mm
Length5.7 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeGlass Encapsulated
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.57$1,570.00
Need more?

My Notes

Sign into see notes.