Reference Only

VGAS181218P440DP

Varistors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V

Manufacturer:

Mfr Part:
VGAS181218P440DP

TTI Part:
VGAS181218P440DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVGAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4532 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage27.5 V
Clamping Voltage44 V
Max Surge Current800 A
Surge Energy Rating2.9 J
Capacitance5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Current Rating15 A
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeGlass Encapsulated
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.679$679.00
Need more?
Sign in to add projects and notes