Reference Only

VGAS120626F540DP

Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V

Manufacturer:

Mfr Part:
VGAS120626F540DP

TTI Part:
VGAS120626F540DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVGAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating AC18 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Clamping Voltage54 V
Peak Surge Current200 A
Surge Energy Rating700 mJ
Capacitance600 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeGlass Encapsulated
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.348$348.00
Need more?

My Notes

Sign into see notes.