Reference Only

VGAH222016Y400DP

Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200

Manufacturer:

Mfr Part:
VGAH222016Y400DP

TTI Part:
VGAH222016Y400DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVGAH
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC11 VAC
Voltage Rating DC16 VDC
Varistor Voltage24.5 V
Clamping Voltage42 V
Max Surge Current1.5 kA
Surge Energy Rating7.2 J
Capacitance13 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Current Rating10 A
Height2.5 mm
Length5.7 mm
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeAutomotive
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes