Reference Only

VGAH181216P390DP

Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200

Manufacturer:

Mfr Part:
VGAH181216P390DP

TTI Part:
VGAH181216P390DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVGAH
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4532 metric)
Voltage Rating AC11 VAC
Voltage Rating DC16 VDC
Varistor Voltage24.5 V
Clamping Voltage40 V
Peak Surge Current1 kA
Surge Energy Rating2.9 J
Capacitance7000 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Current Rating5 A
Height2 mm
Length4.5 mm
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeAutomotive
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.