Reference Only

VGAH121031R650DP

Varistors 31Vdc 1.7J 57V 1210 AEC-Q200

Manufacturer:

Mfr Part:
VGAH121031R650DP

TTI Part:
VGAH121031R650DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVGAH
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Varistor Voltage39 V
Clamping Voltage57 V
Peak Surge Current300 A
Surge Energy Rating1.7 J
Capacitance1200 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Current Rating2.5 A
Height1.7 mm
Length3.2 mm
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeAutomotive
Width2.49 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.