Reference Only

VG222038Y770DP

Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V

Manufacturer:

Mfr Part:
VG222038Y770DP

TTI Part:
VG222038Y770DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage77 V
Peak Surge Current2 kA
Surge Energy Rating12 J
Capacitance4200 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.5 mm
Length5.7 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeGlass Encapsulated
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.49$1,490.00
Need more?

My Notes

Sign into see notes.