Reference Only
VG222026Y570DP
Varistors 23VAC 26VDC 6.8J 700 0pF 35 V 57V
Datasheet
VG222026Y570DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | VG | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 2220 (5750 metric) | |
| Voltage Rating AC | 23 VAC | |
| Voltage Rating DC | 26 VDC | |
| Varistor Voltage | 35 V | |
| Clamping Voltage | 57 V | |
| Max Surge Current | 1.1 kA | |
| Surge Energy Rating | 6.8 J | |
| Capacitance | 7 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Length | 5.7 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Tradename | TransGuard | |
| Type | Glass Encapsulated | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $1,040.00 |
Need more?
Sign in to add projects and notes