Reference Only

VCUG080150L1RP

Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V

Manufacturer:

Mfr Part:
VCUG080150L1RP

TTI Part:
VCUG080150L1RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCUG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC11 VAC
Voltage Rating DC15 VDC
Varistor Voltage31.1 V
Clamping Voltage60 V
Peak Surge Current30 A
Surge Energy Rating100 mJ
Capacitance120 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TradenameUltraGuard

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.15$600.00
Need more?

My Notes

Sign into see notes.