Reference Only

VCUG080050L1DP

Varistors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V

Manufacturer:

Mfr Part:
VCUG080050L1DP

TTI Part:
VCUG080050L1DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCUG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC3.5 VAC
Voltage Rating DC5 VDC
Varistor Voltage10.8 V
Clamping Voltage22 V
Max Surge Current4.5 kA
Surge Energy Rating100 mJ
Capacitance750 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.02 mm
Length2.01 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraGuard
TypeESD Protection for Low Leakage
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.183$183.00
Need more?
Sign in to add projects and notes