Reference Only

VCUG060075L1TP

Varistors 7.5V 1 element 0603

Manufacturer:

Mfr Part:
VCUG060075L1TP

TTI Part:
VCUG060075L1TP

EDA / CAD Models

Alternate Part Number

AVR-M1608C120MT2AB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCUG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC5.3 VAC
Voltage Rating DC7.5 VDC
Varistor Voltage16.3 V
Clamping Voltage32 V
Peak Surge Current30 A
Surge Energy Rating100 mJ
Capacitance350 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.9 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraGuard
TypeESD Protection for Low Leakage
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.17$1,700.00
Need more?

My Notes

Sign into see notes.