Reference Only

VCUG040075L1WP

Varistors 26V 250pF 50-100%

Manufacturer:

Mfr Part:
VCUG040075L1WP

TTI Part:
VCUG040075L1WP

EDA / CAD Models

Alternate Part Number

AVR-M1005C120MTAAB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCUG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating AC5.3 VAC
Voltage Rating DC7.5 VDC
Varistor Voltage16.3 V
Clamping Voltage32 V
Peak Surge Current20 A
Surge Energy Rating50 mJ
Capacitance85 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.6 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraGuard
TypeESD Protection for Low Leakage
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.152$1,520.00
Need more?

My Notes

Sign into see notes.