Reference Only

VCAS222016Z400DP

Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4

Manufacturer:

Mfr Part:
VCAS222016Z400DP

TTI Part:
VCAS222016Z400DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Varistor Voltage16 VDC
Clamping Voltage42 V
Surge Energy Rating13 J
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height2.5 mm
Length5.7 mm
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Varistor
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$1.76$17,600.00
Need more?
Sign in to add projects and notes