Reference Only

VCAS120614A300RP

Varistors 18.5 40A 600pF AEC-Q 200 0805

Manufacturer:

Mfr Part:
VCAS120614A300RP

TTI Part:
VCAS120614A300RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating AC10 VAC
Voltage Rating DC14 VDC
Varistor Voltage18.5 V
Clamping Voltage32 V
Peak Surge Current40 A
Surge Energy Rating100 mJ
Capacitance600 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height1.02 mm
Length3.2 mm
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Varistors for Automotive Applications
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.154$616.00
Need more?

My Notes

Sign into see notes.