Reference Only

VCAS080531C650DP

Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V

Manufacturer:

Mfr Part:
VCAS080531C650DP

TTI Part:
VCAS080531C650DP

EDA / CAD Models

Alternate Part Number

VCAS080531C650RP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Varistor Voltage41 V
Clamping Voltage65 V
Max Surge Current80 A
Surge Energy Rating300 mJ
Capacitance250 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height1 mm
Length2 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Varistors for Automotive Applications
Width1.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.141$141.00
$0.134$268.00
$0.133$399.00
$0.13$650.00
$0.127$1,270.00
$0.125$2,000.00
Need more?
Sign in to add projects and notes