Reference Only

VCAS080526C580DP

Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V

Manufacturer:

Mfr Part:
VCAS080526C580DP

TTI Part:
VCAS080526C580DP

EDA / CAD Models

Alternate Part Number

AVR-M2012C390KT6AB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC18 VAC
Voltage Rating DC26 VDC
Varistor Voltage34.5 V
Clamping Voltage60 V
Max Surge Current100 A
Surge Energy Rating300 mJ
Capacitance250 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height1.02 mm
Length2.01 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeMultilayer Varistors for Automotive Applications
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.149$149.00
$0.14$280.00
$0.139$417.00
$0.135$675.00
$0.134$1,340.00
$0.132$1,980.00
$0.131$3,275.00
Need more?
Sign in to add projects and notes