Reference Only

VCAS060330A650RZ

Varistors 0603 30V 0.1J 125pF AECQ200

Manufacturer:

Mfr Part:
VCAS060330A650RZ

TTI Part:
VCAS060330A650RZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMOVs
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case1608 (1608 metric)
Voltage Rating AC21 VAC
Voltage Rating DC30 VDC
Varistor Voltage41 V
Clamping Voltage67 V
Peak Surge Current30 A
Surge Energy Rating100 mJ
Capacitance125 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height0.9 mm
Length1.6 mm
SubcategoryVaristors
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.073$292.00
Need more?

My Notes

Sign into see notes.