Reference Only

VCAS060314A300RP

Varistors 14VDC 0.1J 32V 0603 AEC-Q200

Manufacturer:

Mfr Part:
VCAS060314A300RP

TTI Part:
VCAS060314A300RP

EDA / CAD Models

Alternate Part Number

AVR-M1608C220KT2AB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC10 VAC
Voltage Rating DC14 VDC
Varistor Voltage18.5 V
Clamping Voltage32 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance350 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height0.9 mm
Length1.6 mm
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Varistors for Automotive Applications
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.088$352.00
Need more?
Sign in to add projects and notes