Reference Only

VC121048G101DP

Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V

Manufacturer:

Mfr Part:
VC121048G101DP

TTI Part:
VC121048G101DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC34 VAC
Voltage Rating DC48 VDC
Varistor Voltage62 V
Clamping Voltage100 V
Peak Surge Current220 A
Surge Energy Rating900 mJ
Capacitance450 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.7 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Ceramic Transient Voltage Suppressors
Width2.49 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.485$485.00
Need more?

My Notes

Sign into see notes.