Reference Only

VC080530C650DP

Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V

Manufacturer:

Mfr Part:
VC080530C650DP

TTI Part:
VC080530C650DP

EDA / CAD Models

Alternate Part Number

AVR-M2012C390KT6AB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC21 VAC
Voltage Rating DC30 VDC
Varistor Voltage41 V
Clamping Voltage67 V
Max Surge Current80 A
Surge Energy Rating300 mJ
Capacitance250 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.02 mm
Length2 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Ceramic Transient Voltage Suppressors
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.327$327.00
Need more?
Available Regional Inventory
47,000 available now at ttieurope.com
Sign in to add projects and notes