Reference Only

VC080530A650DP

Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V

Manufacturer:

Mfr Part:
VC080530A650DP

TTI Part:
VC080530A650DP

EDA / CAD Models

Alternate Part Number

VC080530A650RP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC21 VAC
Voltage Rating DC30 VDC
Varistor Voltage41 V
Clamping Voltage67 V
Peak Surge Current30 A
Surge Energy Rating100 mJ
Capacitance90 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.02 mm
Length2 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Ceramic Transient Voltage Suppressors
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,000In Stock

20,000 expected 23-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.128$128.00
$0.123$246.00
$0.121$363.00
$0.118$590.00
$0.115$1,150.00
$0.113$1,808.00
Need more?

My Notes

Sign into see notes.