Reference Only

VC06LC18X500RP

Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V

Manufacturer:

Mfr Part:
VC06LC18X500RP

TTI Part:
VC06LC18X500RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC-LC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage40 V
Clamping Voltage50 V
Max Surge Current30 A
Surge Energy Rating50 mJ
Capacitance50 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating30 A
Height0.9 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameStaticGuard
TypeMultilayer Ceramic Transient Voltage Suppressors
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.201$804.00
Need more?
Available Regional Inventory
8,000 available now at ttieurope.com
Sign in to add projects and notes