Reference Only

VC060309A200RP

Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V

Manufacturer:

Mfr Part:
VC060309A200RP

TTI Part:
VC060309A200RP

EDA / CAD Models

Alternate Part Number

AVR-M1608C180MT6AB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC6.4 VAC
Voltage Rating DC9 VDC
Varistor Voltage12.7 V
Clamping Voltage22 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance550 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.9 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Ceramic Transient Voltage Suppressors
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 19-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.09$360.00
Need more?
Sign in to add projects and notes