Reference Only

VC060305A150DP

Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V

Manufacturer:

Mfr Part:
VC060305A150DP

TTI Part:
VC060305A150DP

EDA / CAD Models

Alternate Part Number

VC060305A150RP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5.6 VDC
Varistor Voltage8.5 V
Clamping Voltage18 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance750 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.9 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Ceramic Transient Voltage Suppressors
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36,000In Stock

82,000 expected on  from 21-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.078$78.00
$0.077$154.00
$0.075$225.00
$0.073$365.00
$0.071$710.00
$0.07$1,120.00
Need more?
Sign in to add projects and notes