Reference Only

VC040218X400WP

Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V

Manufacturer:

Mfr Part:
VC040218X400WP

TTI Part:
VC040218X400WP

EDA / CAD Models

Alternate Part Number

AVR-M1005C270MTAAB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating AC13 VAC
Voltage Rating DC18 VDC
Varistor Voltage25.5 V
Clamping Voltage42 V
Max Surge Current20 A
Surge Energy Rating50 mJ
Capacitance65 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating30 A
Height0.6 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Ceramic Transient Voltage Suppressors
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.103$1,030.00
$0.101$2,020.00
$0.099$2,970.00
$0.097$4,850.00
$0.095$7,600.00
Need more?
Sign in to add projects and notes