Reference Only

VC020116T150WP

Varistors 11VAC 16VDC 0.01J 200pF 29.3 V 45V

Manufacturer:

Mfr Part:
VC020116T150WP

TTI Part:
VC020116T150WP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Voltage Rating AC11 VAC
Voltage Rating DC16 VDC
Varistor Voltage29.3 V
Clamping Voltage45 V
Max Surge Current1 A
Surge Energy Rating10 mJ
Capacitance200 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.33 mm
Length0.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance30 %
TradenameTransguard
TypeMultilayer Varistors
Width0.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes