Reference Only

VC020103V101WP

Varistors 2VAC 3.5VDC 0.02J 10 0pF 8.84 V 14V

Manufacturer:

Mfr Part:
VC020103V101WP

TTI Part:
VC020103V101WP

EDA / CAD Models

Alternate Part Number

AVRM0603C6R8NT101N

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Voltage Rating AC2 VAC
Voltage Rating DC3.5 VDC
Varistor Voltage8.84 V
Clamping Voltage14 V
Max Surge Current10 A
Surge Energy Rating20 mJ
Capacitance100 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.33 mm
Length0.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance30 %
TradenameTransguard
TypeMultilayer Varistors
Width0.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10,000
On Order
10,000 expected 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.043$430.00
Need more?
Sign in to add projects and notes