Reference Only

V2F118X500Y3DDP

Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V

Manufacturer:

Mfr Part:
V2F118X500Y3DDP

TTI Part:
V2F118X500Y3DDP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesV2F
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC13 VAC
Voltage Rating DC18 VDC
Varistor Voltage25.5 V
Clamping Voltage50 V
Peak Surge Current15 A
Surge Energy Rating50 mJ
Capacitance75 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating500 mA
Height1.143 mm
Length2.01 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance- 50 %, 100 %
TradenameTransFeed
TypeTransFeed Multilayer Ceramic Transient Voltage Suppressors
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.305$305.00
Need more?

My Notes

Sign into see notes.