Reference Only

V2F118C400Y1FRP

Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V

Manufacturer:

Mfr Part:
V2F118C400Y1FRP

TTI Part:
V2F118C400Y1FRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesV2F
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC13 VAC
Voltage Rating DC18 VDC
Varistor Voltage25.5 V
Clamping Voltage42 V
Max Surge Current120 A
Surge Energy Rating300 mJ
Capacitance500 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating1 A
Height1.143 mm
Length2.01 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance- 50 %, 100 %
TradenameTransFeed
TypeTransFeed Multilayer Ceramic Transient Voltage Suppressors
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.36$1,440.00
Need more?
Sign in to add projects and notes