Reference Only
V2F114C300Y1FDP
Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V
Datasheet
V2F114C300Y1FDP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | V2F | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Voltage Rating AC | 10 VAC | |
| Voltage Rating DC | 14 VDC | |
| Varistor Voltage | 18.5 V | |
| Clamping Voltage | 32 V | |
| Max Surge Current | 120 A | |
| Surge Energy Rating | 300 mJ | |
| Capacitance | 900 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Current Rating | 1 A | |
| Height | 1.143 mm | |
| Length | 2.01 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | - 50 %, 100 % | |
| Tradename | TransFeed | |
| Type | TransFeed Multilayer Ceramic Transient Voltage Suppressors | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $315.00 | |
| $0.312 | $624.00 | |
| $0.309 | $927.00 | |
| $0.306 | $1,530.00 | |
| $0.303 | $3,030.00 | |
| $0.30 | $4,800.00 |
Need more?
Sign in to add projects and notes