Reference Only

V2F105A150Y2ERP

Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V

Manufacturer:

Mfr Part:
V2F105A150Y2ERP

TTI Part:
V2F105A150Y2ERP

EDA / CAD Models

Alternate Part Number

V2F105A150Y2EDP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesV2F
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5.6 VDC
Varistor Voltage8.5 V
Clamping Voltage18 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance800 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating750 mA
Height1.143 mm
Length2.01 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance- 50 %, 100 %
TradenameTransFeed
TypeTransFeed Multilayer Ceramic Transient Voltage Suppressors
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.24$960.00
Need more?
Sign in to add projects and notes