Reference Only

V2AF105C150Y1FDP

Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V

Manufacturer:

Mfr Part:
V2AF105C150Y1FDP

TTI Part:
V2AF105C150Y1FDP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesV2F
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5.6 VDC
Varistor Voltage8.5 V
Clamping Voltage18 V
Max Surge Current120 A
Surge Energy Rating300 mJ
Capacitance2.5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Current Rating1 A
Product TypeVaristors
SubcategoryVaristors
Tolerance- 50 %, 100 %
TradenameTransFeed
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.471$471.00
Need more?
Sign in to add projects and notes