Reference Only

UBR0402A101FZTR

High Frequency/RF Resistors 100 OHM 1% 250PPM 1/ 8W

Manufacturer:

Mfr Part:
UBR0402A101FZTR

TTI Part:
UBR0402A101FZTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHigh Frequency/RF Resistors
SeriesUBR
PackagingReel
ApplicationHigh Frequency
Mounting StyleSMD/SMT
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.