Reference Only

TRJC226K020RRJ

Tantalum Capacitors - Solid SMD 22UF/20V 10%ESR700 6032-28

Manufacturer:

Mfr Part:
TRJC226K020RRJ

TTI Part:
TRJC226K020RRJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTRJ
Capacitance22 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR650 mOhms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current3.3 uA
Product TypeTantalum Capacitors
Ripple Current165 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

29,500In Stock

26,500 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.415$207.50
$0.39$390.00
$0.385$577.50
$0.374$935.00
$0.369$1,476.00
$0.364$2,912.00
Need more?
Sign in to add projects and notes