Reference Only

TPSY337K006R0100

Tantalum Capacitors - Solid SMD 6.3V 330uF 10% 2917 ESR= 100 mOhm

Manufacturer:

Mfr Part:
TPSY337K006R0100

TTI Part:
TPSY337K006R0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance330 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR100 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeY Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2 mm (0.079 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF12
Leakage Current20.8 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.94$940.00
$0.84$1,680.00
$0.82$2,460.00
$0.80$4,000.00
$0.78$7,800.00
Need more?

My Notes

Sign into see notes.