Reference Only

TPSW686K006R0125

Tantalum Capacitors - Solid SMD 6.3V 68uF Case W

Manufacturer:

Mfr Part:
TPSW686K006R0125

TTI Part:
TPSW686K006R0125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance68 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR125 mOhms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeW Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height1.5 mm (0.059 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF6
Leakage Current4.3 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.94$940.00
Need more?
Sign in to add projects and notes