Reference Only

TPSV227K016H0050

Tantalum Capacitors - Solid SMD 220uF 16V 10% L ESR

Manufacturer:

Mfr Part:
TPSV227K016H0050

TTI Part:
TPSV227K016H0050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance220 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR50 mOhms
Case Code - in2924
Case Code - mm7361
Mfr Case CodeV Case
Length7.3 mm (0.287 in)
Width6.1 mm (0.24 in)
Height3.55 mm (0.14 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current35.2 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$5.36$2,144.00
$4.46$8,920.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.